Part Details for PL00X-301-10M10 by Amphenol Corporation
Overview of PL00X-301-10M10 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00X-301-10M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL00X-301-10M10
|
Avnet Americas | Conn Power RCP 1 POS Solder Lug ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: PL00X-301-10M10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PL00X-301-10M
|
Avnet Americas | Conn Power RCP 1 POS Solder Lug ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: APH PL00X-301-10M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL00X-301-10M10
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK GEN 1 RoHS: Compliant | 0 |
|
$25.9400 / $26.1900 | Order Now |
DISTI #
58979003
|
Verical | Receptacle Power Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$25.8209 | Buy Now |
DISTI #
63411832
|
Verical | Receptacle Power Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 19 |
|
$22.0116 / $22.6440 | Buy Now |
DISTI #
PL00X-301-10M10
|
TTI | Heavy Duty Power Connectors POWERLOK GEN 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$22.5900 / $24.2000 | Buy Now |
DISTI #
PL00X-301-10M10
|
Avnet Abacus | Conn Power RCP 1 POS Solder Lug ST Panel Mount 1 Terminal 1 Port (Alt: PL00X-301-10M10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
|
New Advantage Corporation | 10MM POWERLOK� SINGLE WAY RECEPTACLE X CODING M10 BUSBAR HOLE X KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 40 |
|
$32.4100 / $35.0300 | Buy Now |