Part Details for PL00X-301-10M8-2 by Amphenol Corporation
Overview of PL00X-301-10M8-2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00X-301-10M8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL00X-301-10M8-2
|
Mouser Electronics | Heavy Duty Power Connectors PL10MM G2 1POS RCPT FLAT BB M8 RoHS: Compliant | 163 |
|
$38.2300 / $40.1100 | Buy Now |
DISTI #
PL00X-301-10M8-2
|
TTI | Heavy Duty Power Connectors PL10MM G2 1POS RCPT FLAT BB M8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 405 In Stock |
|
$31.1700 / $39.7100 | Buy Now |
DISTI #
PL00X-301-10M8-2
|
Avnet Abacus | Conn Power Receptacle 1 POS Busbar Lug ST Panel Mount 1 Terminal Single Port (Alt: PL00X-301-10M8-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | POWERLOK� 10MM G2 1POS RCPT FLAT BUSBAR M8 HOLE WITH HVIL X KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$74.6900 / $80.7200 | Buy Now |