Part Details for PL082X-61-4 by Amphenol Corporation
Overview of PL082X-61-4 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PL082X-61-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL082X-61-4
|
Avnet Americas | Heavy Duty Power Connectors 4.0MM 2 WAY RCPT FOR 4MM2 - Bulk (Alt: PL082X-61-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PL082X-61-4
|
Avnet Americas | Heavy Duty Power Connectors 4.0MM 2 WAY RCPT FOR 4MM2 - Bulk (Alt: APH PL082X-61-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL082X-61-4
|
Mouser Electronics | Heavy Duty Power Connectors 4.0MM 2 WAY RCPT FOR 4MM2 RoHS: Compliant | 135 |
|
$11.5300 / $13.7500 | Buy Now |
DISTI #
80321410
|
Verical | Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 181 |
|
$11.7463 / $11.8646 | Buy Now |
DISTI #
PL082X-61-4
|
TTI | Heavy Duty Power Connectors 4.0MM 2 WAY RCPT FOR 4MM2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 120 In Stock |
|
$9.5700 | Buy Now |
DISTI #
PL082X-61-4
|
Avnet Abacus | Heavy Duty Power Connectors 4.0MM 2 WAY RCPT FOR 4MM2 (Alt: PL082X-61-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 60 |
|
Buy Now | |
DISTI #
PL082X-61-4
|
Avnet Asia | Heavy Duty Power Connectors 4.0MM 2 WAY RCPT FOR 4MM2 (Alt: PL082X-61-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | 4,0MM POWERLOK� 2 WAY RECEPTACLE FOR 4MM� RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 50 |
|
$17.2800 / $18.6800 | Buy Now |
Part Details for PL082X-61-4
PL082X-61-4 CAD Models
PL082X-61-4 Part Data Attributes
|
PL082X-61-4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PL082X-61-4
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 1.024 inch | |
Body Depth | 1.744 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 60 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |