Part Details for PL083X-301-10M8 by Amphenol Corporation
Overview of PL083X-301-10M8 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL083X-301-10M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL083X-301-10M8
|
Mouser Electronics | Heavy Duty Power Connectors 10MM PLK 3C RCPT M8 BBAR X RoHS: Compliant | 112 |
|
$54.2900 / $62.4000 | Buy Now |
DISTI #
21730417
|
Verical | Heavy Duty Power Connectors Min Qty: 1 Package Multiple: 1 | Americas - 197 |
|
$57.8824 | Buy Now |
DISTI #
PL083X-301-10M8
|
TTI | Heavy Duty Power Connectors 10MM PLK 3C RCPT M8 BBAR X Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 154 In Stock |
|
$49.6100 / $62.3500 | Buy Now |
DISTI #
PL083X-301-10M8
|
Avnet Abacus | Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port (Alt: PL083X-301-10M8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 160 |
|
Buy Now | |
|
New Advantage Corporation | 10MM POWERLOK� 3 WAY RECEPTACLE M8 BUSBAR HOLE X KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 130 |
|
$77.6500 / $83.9100 | Buy Now |