Part Details for PL084X-41-4 by Amphenol Corporation
Overview of PL084X-41-4 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL084X-41-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL084X-41-4
|
Mouser Electronics | Heavy Duty Power Connectors 4.0MM 4 WAY RCPT FOR 4MM2 RoHS: Compliant | 41 |
|
$16.8600 / $20.7000 | Buy Now |
DISTI #
PL084X-41-4
|
TTI | Heavy Duty Power Connectors 4.0MM 4 WAY RCPT FOR 4MM2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$16.5300 / $20.4900 | Buy Now |
DISTI #
PL084X-41-4
|
Avnet Abacus | Conn Power RCP 4 POS ST Panel Mount 4 Terminal 1 Port (Alt: PL084X-41-4) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |