Part Details for PL133-47SI by Microchip Technology Inc
Overview of PL133-47SI by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL133-47SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9556
|
Newark | 4 Output Cmos Buffer - Industrial Grade 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL133-47SI Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
PL133-47SI-ND
|
DigiKey | IC CLK BUFFER 1:4 150MHZ 8SOP Min Qty: 400 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9700 | Buy Now |
DISTI #
PL133-47SI
|
Avnet Americas | 4 OUTPUT CMOS BUFFER - INDUSTRIAL GRADE - Rail/Tube (Alt: PL133-47SI) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
998-PL133-47SI
|
Mouser Electronics | Clock Buffer 4 Output CMOS Buffer RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
PL133-47SI
|
Microchip Technology Inc | 4 Output CMOS Buffer - Industrial Grade, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
430 Alternates Available |
|
$1.8900 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$1.9600 / $2.8600 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:4 150MHZ 8SOIC | 430 |
|
RFQ | |
|
NAC | 4 Output CMOS Buffer - Industrial Grade - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 200 Container: Tube | 400 |
|
$2.1000 / $2.5800 | Buy Now |
DISTI #
PL133-47SI
|
Avnet Silica | (Alt: PL133-47SI) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PL133-47SI
PL133-47SI CAD Models
PL133-47SI Part Data Attributes
|
PL133-47SI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL133-47SI
Microchip Technology Inc
PL133 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL133 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 9.2 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PL133-47SI
This table gives cross-reference parts and alternative options found for PL133-47SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL133-47SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2305NZT-1DCG | SOIC-8, Tube | Integrated Device Technology Inc | PL133-47SI vs 2305NZT-1DCG |
2305NZT-1DCGI8 | Low Skew Clock Driver, PDSO8 | Integrated Device Technology Inc | PL133-47SI vs 2305NZT-1DCGI8 |
SL23EP04NZZI-1Z | Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Silicon Laboratories Inc | PL133-47SI vs SL23EP04NZZI-1Z |
SL23EP04NZZC-1ZT | Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Silicon Laboratories Inc | PL133-47SI vs SL23EP04NZZC-1ZT |
CDCV304PW | General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85 | Texas Instruments | PL133-47SI vs CDCV304PW |
CDCV304PWR | General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85 | Texas Instruments | PL133-47SI vs CDCV304PWR |
SL23EP04NZZC-1 | Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Silicon Laboratories Inc | PL133-47SI vs SL23EP04NZZC-1 |
SL23EP04NZZI-1ZT | Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Silicon Laboratories Inc | PL133-47SI vs SL23EP04NZZI-1ZT |
CDCV304PWLE | LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | PL133-47SI vs CDCV304PWLE |
2305NZT-1DCG8 | SOIC-8, Reel | Integrated Device Technology Inc | PL133-47SI vs 2305NZT-1DCG8 |