-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PL160-102L
|
Mouser Electronics | Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr RoHS: Compliant | 58 |
|
$23.3800 / $33.2800 | Buy Now |
|
Coilcraft Direct | Transformer, planar, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 32 |
|
$8.9200 / $15.3300 | Buy Now |
DISTI #
2526834
|
element14 Asia-Pacific | PLANAR TRANSFORMER, 1:1, 160W, SMT RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$24.5812 / $34.9930 | Buy Now |
DISTI #
2526834
|
Farnell | PLANAR TRANSFORMER, 1: 1, 160W, SMT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 5 |
|
$16.4426 / $33.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL160-102L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PL160-102L
Coilcraft Inc
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 9.14 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-609 Code | e3 | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 160 W | |
Primary Inductance | 378 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.83 mm |