Part Details for PL182X-301-70 by Amphenol Corporation
Overview of PL182X-301-70 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL182X-301-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL182X-301-70
|
Mouser Electronics | Heavy Duty Power Connectors 10MM 2 WAY PLG STRT FOR 70MM2 RoHS: Compliant | 502 |
|
$62.8000 / $80.4500 | Buy Now |
DISTI #
21730418
|
Verical | 10mm Powerlok 2 Way Plug Straight For 70mm2 Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$60.0147 | Buy Now |
DISTI #
21087960
|
Verical | 10mm Powerlok 2 Way Plug Straight For 70mm2 Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$78.9545 | Buy Now |
DISTI #
PL182X-301-70
|
TTI | Heavy Duty Power Connectors 10MM 2 WAY PLG STRT FOR 70MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 239 In Stock |
|
$59.7700 / $79.1600 | Buy Now |
DISTI #
PL182X-301-70
|
Avnet Abacus | Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: PL182X-301-70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 60 |
|
Buy Now | |
|
New Advantage Corporation | 10MM POWERLOK� 2 WAY PLUG STRAIGHT FOR 70MM� RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 50 |
|
$80.0500 / $86.5000 | Buy Now |