Part Details for PL184X-41-2.5 (ALTERNATE: AC-HA002978-2) by Amphenol Technical Products International
Overview of PL184X-41-2.5 (ALTERNATE: AC-HA002978-2) by Amphenol Technical Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL184X-41-2.5 (ALTERNATE: AC-HA002978-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72472761
|
RS | 4,0MM POWERLOK-4 WAY PLUG STRAIGHT FOR 2.5MM, X KEY | Amphenol Technical PL184X-41-2.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1700 / $55.4800 | RFQ |