Part Details for PL455ACRP-201 by Cinch Connectivity Solutions
Overview of PL455ACRP-201 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PL455ACRP-201
PL455ACRP-201 CAD Models
PL455ACRP-201 Part Data Attributes
|
PL455ACRP-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL455ACRP-201
Cinch Connectivity Solutions
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Connector Type | RF TRK CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.002 GHz | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |