Part Details for PL80-14A by Trompeter
Overview of PL80-14A by Trompeter
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PL80-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784755
|
RS | Twinax TRC Cable Plug, 2-Lug for TRC-50-4A cable, 80/380 Series | Trompeter PL80-14A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$248.8400 / $270.4800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | RF C CONNECTOR, 1 CONTACT(S), FEMALE, LOCKING, PLUG | 50 |
|
$199.4262 / $249.2828 | Buy Now |
|
Quest Components | RF C CONNECTOR, 1 CONTACT(S), FEMALE, LOCKING, PLUG | 1 |
|
$224.6043 | Buy Now |
DISTI #
TROPL80-14A
|
Interstate Connecting Components | 043 On Order |
|
$167.5231 / $181.4834 | Buy Now |
Part Details for PL80-14A
PL80-14A CAD Models
PL80-14A Part Data Attributes:
|
PL80-14A
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL80-14A
Trompeter
RF C Connector, 1 Contact(s), Female, Locking, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 1.98 inch | |
Body Diameter | 0.781 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF C CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 |