Part Details for PL8301 by iNRCORE LLC
Overview of PL8301 by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL8301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8301-ND
|
DigiKey | FIXED IND 28.7UH 12A 13.8 MOHM Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4925 | Buy Now |
DISTI #
PL8301
|
Avnet Americas | - Bulk (Alt: PL8301) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3744 / $7.2678 | Buy Now |
DISTI #
673-PL8301
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$8.2200 / $8.4800 | Order Now |
DISTI #
PL8301
|
Avnet Americas | - Bulk (Alt: PL8301) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3744 / $7.2678 | Buy Now |
DISTI #
PL8301
|
Avnet Americas | - Bulk (Alt: PL8301) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3744 / $7.2678 | Buy Now |
Part Details for PL8301
PL8301 CAD Models
PL8301 Part Data Attributes
|
PL8301
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8301
iNRCORE LLC
General Purpose Inductor, 7.2uH, 1 Element, SMD, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.0035 Ω | |
Inductance-Nom (L) | 7.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 27.94 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Tube | |
Rated Current-Max | 24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND |