Part Details for PLA10AN5521R0R2B by Tokyo Parts Industrial Co Ltd
Overview of PLA10AN5521R0R2B by Tokyo Parts Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PLA10AN5521R0R2B
PLA10AN5521R0R2B CAD Models
PLA10AN5521R0R2B Part Data Attributes
|
PLA10AN5521R0R2B
Tokyo Parts Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AN5521R0R2B
Tokyo Parts Industrial Co Ltd
Single Phase EMI Filter, 300V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKYO PARTS INDUSTRIAL CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 5.5 MILLI HENRY; STANDARD WINDING TYPE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 16 mm |