Part Details for PLA3G822006 by ITT Interconnect Solutions
Overview of PLA3G822006 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLA3G822006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2599-ND
|
DigiKey | CONN PLUG MALE 6POS SOLDER CUP Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0426 | Buy Now |
DISTI #
PLA3G822006
|
Avnet Americas | Conn Push Pull Circular PIN 6 POS Solder ST Cable Mount 6 Terminal Single Port - Bulk (Alt: PLA3G822006) Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$14.4620 / $22.1760 | Buy Now |
DISTI #
965-PLA3G822006
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$17.0400 / $18.0400 | Order Now |
DISTI #
70941025
|
RS | Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 6 Pin 6 A PLA Series | ITT Cannon PLA3G822006 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 | RFQ |
DISTI #
ITTPLA3G822006
|
Heilind Electronics | PLA3G822006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$14.2200 / $22.1200 | Buy Now |
DISTI #
PLA3G822006
|
Avnet Americas | Conn Push Pull Circular PIN 6 POS Solder ST Cable Mount 6 Terminal Single Port - Bulk (Alt: PLA3G822006) Min Qty: 200 Package Multiple: 25 Container: Bulk | 0 |
|
$14.4620 / $22.1760 | Buy Now |
DISTI #
ITTPLA3G822006
|
Interstate Connecting Components | PLA3G822006 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$14.2200 / $22.1200 | Buy Now |
Part Details for PLA3G822006
PLA3G822006 CAD Models
PLA3G822006 Part Data Attributes:
|
PLA3G822006
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLA3G822006
ITT Interconnect Solutions
Circular Connector, 6 Contact(s), Polysulfone, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |