Part Details for PLB12M300A1/AA by Amphenol Positronic
Overview of PLB12M300A1/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLB12M300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6773
|
Newark | Rect Pwr Conn, Plug, 12Pos, Tht Rohs Compliant: Yes |Positronic PLB12M300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$27.9300 / $36.7100 | Buy Now |
DISTI #
46AJ8682
|
Newark | Plb12M300A1/Aa |Positronic PLB12M300A1/AA Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $21.4600 | Buy Now |
DISTI #
4306-PLB12M300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
90 In Stock |
|
$12.8546 / $19.7000 | Buy Now |
DISTI #
276-PLB12M300A1/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 37 |
|
$8.3300 / $8.3700 | Buy Now |
DISTI #
POSPLB12M300A1/AA
|
Heilind Electronics | Power Connector 12 Position Pin (Male) | Americas - 107 in Stock |
|
$12.2503 / $24.3201 | Buy Now |
DISTI #
PLB12M300A1/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 182 In Stock |
|
$8.3300 | Buy Now |
DISTI #
POSPLB12M300A1/AA
|
Interstate Connecting Components | Power Connector 12 Position Pin (Male) | 322 |
|
$12.2503 / $24.3201 | Buy Now |
Part Details for PLB12M300A1/AA
PLB12M300A1/AA CAD Models
PLB12M300A1/AA Part Data Attributes
|
PLB12M300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB12M300A1/AA
Amphenol Positronic
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.606 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.718 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |