Part Details for PLC-OSC-230UC/ 48DC/100/SE by Phoenix Contact
Overview of PLC-OSC-230UC/ 48DC/100/SE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-OSC-230UC/ 48DC/100/SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220VDC 230VAC 0.1A (6.2x94x80)mm DIN Rail PLC Relay RoHS: Compliant | 0 |
|
$28.8800 / $36.6100 | Buy Now |
|
Master Electronics | Electromechanical Relay 220VDC 230VAC 0.1A (6.2x94x80)mm DIN Rail PLC Relay RoHS: Compliant | 0 |
|
$28.8800 / $36.6100 | Buy Now |