Part Details for PLC-RSC-120UC/ 1AU/SEN by Phoenix Contact
Overview of PLC-RSC-120UC/ 1AU/SEN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-RSC-120UC/ 1AU/SEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC RoHS: Compliant |
1 In Stock |
|
$25.6600 / $32.5000 | Buy Now |
|
Master Electronics | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC RoHS: Compliant |
1 In Stock |
|
$25.6600 / $32.5000 | Buy Now |
Part Details for PLC-RSC-120UC/ 1AU/SEN
PLC-RSC-120UC/ 1AU/SEN CAD Models
PLC-RSC-120UC/ 1AU/SEN Part Data Attributes:
|
PLC-RSC-120UC/ 1AU/SEN
Phoenix Contact
Buy Now
|
Compare Parts:
PLC-RSC-120UC/ 1AU/SEN
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |