Part Details for PLC-RSC-12DC/21 by Phoenix Contact
Overview of PLC-RSC-12DC/21 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-RSC-12DC/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLC-RSC-12DC/21
|
TME | Relay: interface, SPDT, Ucoil: 12VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$17.6000 / $20.4500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$22.5000 / $34.6200 | Buy Now |
Part Details for PLC-RSC-12DC/21
PLC-RSC-12DC/21 CAD Models
PLC-RSC-12DC/21 Part Data Attributes
|
PLC-RSC-12DC/21
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PLC-RSC-12DC/21
Phoenix Contact
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 6.2 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 94 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@230VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 94mm x 6.2mm x 80mm | |
Reference Standard | CUL; EAC; EN; GL; IEC; PRS; RC FRT; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | IP20; RT3 | |
Surface Mount | NO | |
Termination Type | SNAP ON |