Part Details for PLC-RSC-48DC/21-21 by Phoenix Contact
Overview of PLC-RSC-48DC/21-21 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-RSC-48DC/21-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967248
|
TTI | Industrial Relays PLC-RSC- 48DC/21-21 pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$27.1800 / $33.1800 | Buy Now |
DISTI #
PLC-RSC-48DC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 48VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$22.0300 / $25.6100 | RFQ |