Part Details for PLC24M300A1/AA by Amphenol Positronic
Overview of PLC24M300A1/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC24M300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6805
|
Newark | Rect Pwr Conn, Plug, 24Pos, Tht Rohs Compliant: Yes |Positronic PLC24M300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$55.6000 / $73.0800 | Buy Now |
DISTI #
48AJ2731
|
Newark | Plc24M300A1/Aa |Positronic PLC24M300A1/AA Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $57.3800 | Buy Now |
DISTI #
4306-PLC24M300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$25.5846 / $34.5500 | Buy Now |
DISTI #
276-PLC24M300A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$25.5800 / $27.3400 | Order Now |
DISTI #
POSPLC24M300A1/AA
|
Heilind Electronics | Power Connector 24 Position Pin (Male) | Americas - 6 in Stock |
|
$24.3771 / $65.0800 | Buy Now |
DISTI #
POSPLC24M300A1/AA
|
Interstate Connecting Components | Power Connector 24 Position Pin (Male) | 18 |
|
$24.3771 / $65.0800 | Buy Now |
Part Details for PLC24M300A1/AA
PLC24M300A1/AA CAD Models
PLC24M300A1/AA Part Data Attributes:
|
PLC24M300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24M300A1/AA
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |