Part Details for PLC24M300A2 by Amphenol Positronic
Overview of PLC24M300A2 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC24M300A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for PLC24M300A2
PLC24M300A2 CAD Models
PLC24M300A2 Part Data Attributes
|
PLC24M300A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24M300A2
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC24M300A2
This table gives cross-reference parts and alternative options found for PLC24M300A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC24M300A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43270-2415 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC24M300A2 vs 43270-2415 |
39-30-1243 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC24M300A2 vs 39-30-1243 |
39-30-0242 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | PLC24M300A2 vs 39-30-0242 |
44474-3083 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | PLC24M300A2 vs 44474-3083 |
439-3844-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | PLC24M300A2 vs 439-3844-000 |
HM3512E-EP1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | PLC24M300A2 vs HM3512E-EP1 |
439-3766-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | PLC24M300A2 vs 439-3766-000 |
39-31-7240 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | PLC24M300A2 vs 39-31-7240 |
43270-2423 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC24M300A2 vs 43270-2423 |
44474-3059 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | PLC24M300A2 vs 44474-3059 |