Part Details for PLC30F0050/AA by Amphenol Positronic
Overview of PLC30F0050/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC30F0050/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8967
|
Newark | Plc30F0050/Aa |Positronic PLC30F0050/AA Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $52.7000 | Buy Now |
DISTI #
276-PLC30F0050/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 9 |
|
$18.6600 / $53.7600 | Buy Now |
DISTI #
POSPLC30F0050/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 30 CONTACT(S), FEMALE, CRIMP TERMINAL | 22 |
|
$16.9000 | Buy Now |
DISTI #
POSPLC30F0050/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC30F0050/AA
PLC30F0050/AA CAD Models
PLC30F0050/AA Part Data Attributes:
|
PLC30F0050/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30F0050/AA
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC30F0050/AA
This table gives cross-reference parts and alternative options found for PLC30F0050/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC30F0050/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC30F800C1 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F0050/AA vs PLC30F800C1 |
PLC30F700A2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F0050/AA vs PLC30F700A2 |
PLC30F100A1 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F0050/AA vs PLC30F100A1 |
PLCH30F1000 | Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC30F0050/AA vs PLCH30F1000 |
MIP30F0000 | Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC30F0050/AA vs MIP30F0000 |
PLC30F800A2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F0050/AA vs PLC30F800A2 |
PLCH30F8000 | Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC30F0050/AA vs PLCH30F8000 |
PLC30F700C2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F0050/AA vs PLC30F700C2 |
PLC30F100C1 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F0050/AA vs PLC30F100C1 |
PLC30F10110 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F0050/AA vs PLC30F10110 |