Part Details for PLC30F300A1/AA by Amphenol Positronic
Overview of PLC30F300A1/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC30F300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2764
|
Newark | Rectangular Pwr Conn, Rcpt, 30Pos, Pcb, No. Of Contacts:30Contacts, Product Range:Plc Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:5Mm, Gender:Receptacle, No. Of Rows:3Rowsrohs Compliant: Yes |Positronic PLC30F300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$78.7000 | Buy Now |
DISTI #
30AK6808
|
Newark | Rect Pwr Conn, Rcpt, 30Pos, Tht Rohs Compliant: Yes |Positronic PLC30F300A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0800 / $150.1400 | Buy Now |
DISTI #
4306-PLC30F300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
39 In Stock |
|
$56.9410 / $70.6600 | Buy Now |
DISTI #
276-PLC30F300A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 25 |
|
$52.6000 / $55.3800 | Buy Now |
DISTI #
POSPLC30F300A1/AA
|
Heilind Electronics | POWER CONNECTOR 30 POSITION SOCKET (FEMALE) | Americas - 25 in Stock |
|
$50.1274 / $133.7800 | Buy Now |
DISTI #
POSPLC30F300A1/AA
|
Interstate Connecting Components | POWER CONNECTOR 30 POSITION SOCKET (FEMALE) | 75 |
|
$50.1274 / $133.7800 | Buy Now |
Part Details for PLC30F300A1/AA
PLC30F300A1/AA CAD Models
PLC30F300A1/AA Part Data Attributes
|
PLC30F300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30F300A1/AA
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |