Part Details for PLD-25-700 by Mean Well
Overview of PLD-25-700 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Automotive
Price & Stock for PLD-25-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2774
|
Newark | Led Driver/Psu, Constant Current, 25.2W Rohs Compliant: Yes |Mean Well PLD-25-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$23.8000 / $25.4900 | Buy Now |
DISTI #
1866-3809-ND
|
DigiKey | LED DRVR CC AC/DC 24-36V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
122 In Stock |
|
$17.1560 / $19.8000 | Buy Now |
DISTI #
PLD-25-700
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-25-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
709-PLD25-700
|
Mouser Electronics | LED Power Supplies 25.2W 50V 700mA 90-295VAC W/PFC RoHS: Compliant | 13 |
|
$17.1500 / $19.8000 | Buy Now |
DISTI #
70231588
|
RS | Power Supply, AC-DC,36V,0.7A,90-295V In, Enclosed, Pnl Mnt, LED Driver, PLD-25 Series | MEAN WELL PLD-25-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$19.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:36 Vdc @ 700mA - Dim: No RoHS: Compliant |
62 In Stock |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
PLD-25-700
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-25-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
PLD-25-700
|
TME | Power supply: switched-mode, LED, 25.2W, 24÷36VDC, 700mA, IP30 Min Qty: 1 | 10 |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
4206581
|
element14 Asia-Pacific | LED DRIVER/PSU, CONSTANT CURRENT, 25.2W RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$16.3154 / $19.6583 | Buy Now |
Part Details for PLD-25-700
PLD-25-700 CAD Models
PLD-25-700 Part Data Attributes:
|
PLD-25-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLD-25-700
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 25.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-417VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.95445 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25.2 W | |
Trim/Adjustable Output | NO |