-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3907
|
Newark | Power Inductor, 1Uh, Shielded, 1A Rohs Compliant: Yes |Tdk PLEA67BBA1R0M-1PT00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4660 |
|
$0.3210 / $0.3760 | Buy Now |
DISTI #
67AK9804
|
Newark | 1.0Mm X 0.60Mm, -40 To +125 Degc, 1 H, 1A, 265M/Tape And Reel Rohs Compliant: Yes |Tdk PLEA67BBA1R0M-1PT00 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2380 | Buy Now |
DISTI #
445-PLEA67BBA1R0M-1PT00CT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, CO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4073 In Stock |
|
$0.1890 / $0.5000 | Buy Now |
DISTI #
PLEA67BBA1R0M-1PT0
|
Avnet Americas | Inductor Power Shielded 1μH 20% 1MHz Metal Composite 1A 0402 T/R - Tape and Reel (Alt: PLEA67BBA1R0M-1PT0) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
DISTI #
810-PLEA67BBA1R0M1PT
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 265ohm 0.8A RoHS: Compliant | 5466 |
|
$0.1950 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1770 | Buy Now |
DISTI #
PLEA67BBA1R0M-1PT0
|
Avnet Americas | Inductor Power Shielded 1μH 20% 1MHz Metal Composite 1A 0402 T/R - Tape and Reel (Alt: PLEA67BBA1R0M-1PT0) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
DISTI #
PLEA67BBA1R0M-1PT0
|
Avnet Americas | Inductor Power Shielded 1μH 20% 1MHz Metal Composite 1A 0402 T/R - Tape and Reel (Alt: PLEA67BBA1R0M-1PT0) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
DISTI #
PLEA67BBA1R0M-1PT00
|
Avnet Abacus | Inductor Power Shielded 1�H 20% 1MHz Metal Composite 1A 0402 T/R (Alt: PLEA67BBA1R0M-1PT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4125626RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1UH, SHIELDED, 1A RoHS: Compliant Min Qty: 10 Container: Reel | 4660 |
|
$0.1941 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLEA67BBA1R0M-1PT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PLEA67BBA1R0M-1PT00
TDK Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.265 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |