Part Details for PLF-21D5-20A-T by Adam Technologies Inc
Overview of PLF-21D5-20A-T by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF-21D5-20A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLF-21D5-20A-T-ND
|
DigiKey | LINE FILTER 115V/250VAC 20A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
45 In Stock |
|
$30.8146 / $38.5900 | Buy Now |
DISTI #
737-PLF-21D5-20A-T
|
Mouser Electronics | Power Line Filters EMI/RF Line Filter, 115/250VAC 20A, medium outline, terminal block mount RoHS: Compliant | 0 |
|
$30.8100 / $38.5900 | Order Now |
DISTI #
74896169
|
RS | EMI/RF Line Filter, 115/250VAC 20A, medium outline, Terminal block mount | Adam Tech PLF-21D5-20A-T RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tray | 0Tray |
|
$35.2200 | Buy Now |
|
Onlinecomponents.com | EMI/RF Line Filter, 115/250VAC 20A, Medium Outline, Terminal Block Mount - Tray RoHS: Compliant | 0 |
|
$27.0500 / $43.4000 | Buy Now |