Part Details for PLF1A101MDL4TD by Nichicon Corporation
Overview of PLF1A101MDL4TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLF1A101MDL4TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0283
|
Newark | Polymer/ Tp&ammo |Nichicon PLF1A101MDL4TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3540 | Buy Now |
DISTI #
493-14103-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 10V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1483 In Stock |
|
$0.2644 / $0.8700 | Buy Now |
DISTI #
647-PLF1A101MDL4TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 10V 20% AEC-Q200 RoHS: Compliant | 1225 |
|
$0.2580 / $0.8700 | Buy Now |
DISTI #
PLF1A101MDL4TD
|
TME | Capacitor: polymer, 100uF, 10VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 2000 | 0 |
|
$0.3100 | RFQ |
Part Details for PLF1A101MDL4TD
PLF1A101MDL4TD CAD Models
PLF1A101MDL4TD Part Data Attributes:
|
PLF1A101MDL4TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1A101MDL4TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Length | 10.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2900 mA | |
Terminal Pitch | 2.5 mm |