Part Details for PLF1E6R8MCL2TP by Nichicon Corporation
Overview of PLF1E6R8MCL2TP by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF1E6R8MCL2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0308
|
Newark | Polymer/ Tp&ammo |Nichicon PLF1E6R8MCL2TP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3540 | Buy Now |
DISTI #
493-14130-1-ND
|
DigiKey | CAP ALUM POLY 6.8UF 20% 25V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2644 / $0.8700 | Buy Now |
DISTI #
647-PLF1E6R8MCL2TP
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.8uF 25V 20% AEC-Q200 RoHS: Compliant | 1679 |
|
$0.2580 / $0.8900 | Buy Now |
DISTI #
PLF1E6R8MCL2TP
|
TME | Capacitor: polymer, 6.8uF, 25VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 2000 | 0 |
|
$0.3070 | RFQ |
Part Details for PLF1E6R8MCL2TP
PLF1E6R8MCL2TP CAD Models
PLF1E6R8MCL2TP Part Data Attributes
|
PLF1E6R8MCL2TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1E6R8MCL2TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6.8uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for PLF1E6R8MCL2TP
This table gives cross-reference parts and alternative options found for PLF1E6R8MCL2TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1E6R8MCL2TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SEP6R8M+TSS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | PLF1E6R8MCL2TP vs 25SEP6R8M+TSS |