Part Details for PLP1-313 by Bivar Inc
Overview of PLP1-313 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP1-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2093-ND
|
DigiKey | LIGHT PIPE PNL REA 3MM RND .313" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
869 In Stock |
|
$0.3813 / $1.2000 | Buy Now |
DISTI #
749-PLP1313
|
Mouser Electronics | LED Light Pipes 3mm Round Lens .313" Rigid LitePipe RoHS: Compliant | 2902 |
|
$0.2320 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4030 | Buy Now |
DISTI #
PLP1-313
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 1 | 100 |
|
$0.5390 / $1.6840 | Buy Now |