Part Details for PLP2-10MM by Bivar Inc
Overview of PLP2-10MM by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLP2-10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2112-ND
|
DigiKey | LIGHT PIPE PNL MNT 10MM LONG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13092 In Stock |
|
$0.2022 / $0.6900 | Buy Now |
DISTI #
749-PLP210MM
|
Mouser Electronics | LED Light Pipes 3mm RoundLens LP RdF 10mm Rigid Lite Pipe RoHS: Compliant | 16647 |
|
$0.2020 / $0.6500 | Buy Now |
DISTI #
V99:2348_19756077
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2219 | Americas - 31 |
|
$0.4018 / $0.4976 | Buy Now |
|
Future Electronics | LED Light Pipes 3mm RoundLens LP RdF 10mm Rigid Lite Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3950 / $0.4500 | Buy Now |
|
Bisco Industries | 5000 |
|
Buy Now | ||
DISTI #
BIVPLP2-10MM
|
Heilind Electronics | LIGHT PIPE, RIGID, PANEL (FRONT), 3MM ROUND LENS, | Americas - 60 in Stock |
|
$0.4311 / $0.6426 | Buy Now |
DISTI #
77261986
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2219 | Americas - 31 |
|
$0.4018 | Buy Now |
DISTI #
PLP2-10MM
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 5 | 195 |
|
$0.4900 / $0.6140 | Buy Now |
DISTI #
BIVPLP2-10MM
|
Interstate Connecting Components | LIGHT PIPE, RIGID, PANEL (FRONT), 3MM ROUND LENS, | 20 |
|
$0.4311 / $0.6426 | Buy Now |