Part Details for PLPC2-10MM by Bivar Inc
Overview of PLPC2-10MM by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPC2-10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2001-ND
|
DigiKey | LIGHT PIPE PNL MNT 2MM RND 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
60608 In Stock |
|
$0.7650 / $1.5000 | Buy Now |
DISTI #
749-PLPC210MM
|
Mouser Electronics | LED Light Pipes 2mm Round Lens 10mm Rigid Lite Pipe RoHS: Compliant | 28118 |
|
$0.7390 / $1.3300 | Buy Now |
DISTI #
70979801
|
RS | Light Pipe, Rigid, Panel Mount (Front, Flush), 2 mm Round Lens, 10mm. | Bivar Inc. PLPC2-10MM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 484Bag |
|
$0.7650 / $0.9350 | Buy Now |
|
Bisco Industries | 24800 |
|
Buy Now | ||
DISTI #
61881505
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 24800 |
|
$1.1774 / $3.2235 | Buy Now |
DISTI #
PLPC2-10MM
|
TME | Fiber for LED, round, Ø2.3mm, Front: flat, straight Min Qty: 1 | 101 |
|
$1.1100 / $1.4000 | Buy Now |
Part Details for PLPC2-10MM
PLPC2-10MM CAD Models
PLPC2-10MM Part Data Attributes
|
PLPC2-10MM
Bivar Inc
Buy Now
|
Compare Parts:
PLPC2-10MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |