Part Details for PLPQ3-250 by Bivar Inc
Overview of PLPQ3-250 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLPQ3-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2064-ND
|
DigiKey | LIGHT PIPE PNL 3MM SQ LPRO .250" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9314 | Buy Now |
DISTI #
749-PLPQ3250
|
Mouser Electronics | LED Light Pipes 3mm Square Lens LP .250" Rigid LitePipe RoHS: Compliant | 0 |
|
$0.8050 | Order Now |
DISTI #
70979864
|
RS | Light Pipe, Rigid, Panel Mount (Front), 3 mm Square Lens, Low Profile, .250 in. | Bivar Inc. PLPQ3-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 194 |
|
$0.6500 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6950 | Buy Now |
DISTI #
PLPQ3-250
|
TME | Fiber for LED, square, 3.3x3.3mm, Front: convex, straight Min Qty: 1 | 0 |
|
$0.9300 / $2.9000 | RFQ |
Part Details for PLPQ3-250
PLPQ3-250 CAD Models
PLPQ3-250 Part Data Attributes
|
PLPQ3-250
Bivar Inc
Buy Now
|
Compare Parts:
PLPQ3-250
Bivar Inc
|
Samacsys Manufacturer | Bivar |