Part Details for PLT-SEC-T3-230-P-UT/PT by Phoenix Contact
Overview of PLT-SEC-T3-230-P-UT/PT by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT-SEC-T3-230-P-UT/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5469
|
Newark | Surge Protector, 5Ka, 264Vac Rohs Compliant: Yes |Phoenix Contact PLT-SEC-T3-230-P-UT/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Replacement plug for type 2/3 surge protection from the PLT-SEC-€¦-UT/PT product series. Nominal voltage 230 V. RoHS: Compliant |
24 On Order |
|
$113.7900 / $125.3700 | Buy Now |
DISTI #
2907923
|
TTI | Industrial Surge Protectors PLT-SEC-T3-230-P-UT/PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$115.3900 / $127.4000 | Buy Now |
|
Master Electronics | Replacement plug for type 2/3 surge protection from the PLT-SEC-€¦-UT/PT product series. Nominal voltage 230 V. RoHS: Compliant |
24 On Order |
|
$113.7900 / $125.3700 | Buy Now |
Part Details for PLT-SEC-T3-230-P-UT/PT
PLT-SEC-T3-230-P-UT/PT CAD Models
PLT-SEC-T3-230-P-UT/PT Part Data Attributes:
|
PLT-SEC-T3-230-P-UT/PT
Phoenix Contact
Buy Now
|
Compare Parts:
PLT-SEC-T3-230-P-UT/PT
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |