Part Details for PLT0603Z1001ABWS by Vishay Intertechnologies
Overview of PLT0603Z1001ABWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLT0603Z1001ABWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z1001ABWS
|
Avnet Americas | Res Thin Film 0603 1kOhm 0.05% 3/20W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT0603Z1001ABWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4580 / $4.6133 | Buy Now |
DISTI #
PLT0603Z1001ABWS
|
Avnet Americas | Res Thin Film 0603 1kOhm 0.05% 3/20W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT0603Z1001ABWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4580 / $4.6133 | Buy Now |
DISTI #
PLT0603Z1001ABWS
|
Avnet Americas | Res Thin Film 0603 1kOhm 0.05% 3/20W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT0603Z1001ABWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4580 / $4.6133 | Buy Now |
Part Details for PLT0603Z1001ABWS
PLT0603Z1001ABWS CAD Models
PLT0603Z1001ABWS Part Data Attributes:
|
PLT0603Z1001ABWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z1001ABWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |