-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 500ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z5000AST5
|
Avnet Americas | Res Thin Film 0805 500 Ohm 0.05% 1/4W ±5ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PLT0805Z5000AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 1 Days Container: Reel | 0 |
|
$1.4580 / $3.2071 | Buy Now |
DISTI #
71-PLT0805Z5000AST5
|
Mouser Electronics | Thin Film Resistors - SMD 250mW 500OHM 0.05% 0805 5PPM RoHS: Compliant | 0 |
|
$2.0100 / $3.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4300 | Buy Now |
DISTI #
PLT0805Z5000AST5
|
TTI | Thin Film Resistors - SMD 250mW 500OHM 0.05% 0805 5PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.0100 | Buy Now |
DISTI #
PLT0805Z5000AST5
|
Avnet Americas | Res Thin Film 0805 500 Ohm 0.05% 1/4W ±5ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PLT0805Z5000AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 1 Days Container: Reel | 0 |
|
$1.4580 / $3.2071 | Buy Now |
DISTI #
PLT0805Z5000AST5
|
Avnet Americas | Res Thin Film 0805 500 Ohm 0.05% 1/4W ±5ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PLT0805Z5000AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 1 Days Container: Reel | 0 |
|
$1.4580 / $3.2071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT0805Z5000AST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z5000AST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 500ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |