Part Details for PLT1.5I-M by Panduit Corp
Overview of PLT1.5I-M by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5I-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F537
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:142Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:35Mm, Cable Tie Type:Intermediate, Product Range:Pan-Ty Plt Series, Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PLT1.5I-M Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 28 |
|
$72.0100 / $79.9300 | Buy Now |
DISTI #
24M6029
|
Newark | Cable Tie, Nat, 142X3.6Mm, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:142Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:35Mm, Minimum Loop Tensile Strength:40Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT1.5I-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 65 |
|
$86.6300 / $99.9700 | Buy Now |
DISTI #
26AC3016
|
Newark | Cable Tie, 5.6L (142Mm), Intermediate, N Rohs Compliant: Yes |Panduit PLT1.5I-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 | Buy Now |
DISTI #
298-1023-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 5.6" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
307000 In Stock |
|
$0.0726 / $0.0839 | Buy Now |
DISTI #
78F537
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Boxed Product (Development Kits) (Alt: 78F537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Box | 28 Partner Stock |
|
$72.0100 / $79.9300 | Buy Now |
DISTI #
644-PLT1.5I-M
|
Mouser Electronics | Cable Ties LOCKING 5.6 NYL 6/6 RoHS: Compliant | 74459 |
|
$0.0640 / $0.1000 | Buy Now |
DISTI #
70045127
|
RS | Cable Tie, 5.6 (142mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT1.5I-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 4 |
|
$84.6500 / $100.7700 | Buy Now |
DISTI #
72260067
|
RS | Cable Tie, 5.6 (142mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT1.5I-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0840 | RFQ |
|
Bisco Industries | 5422 |
|
Buy Now | ||
DISTI #
PANPLT1.5I-M
|
Heilind Electronics | Cable Tie, 5.6L (142mm), Intermediate,COLOR:NATURAL | Americas - 1684452 in Stock |
|
$0.0195 / $0.0250 | Buy Now |
Part Details for PLT1.5I-M
PLT1.5I-M CAD Models
PLT1.5I-M Part Data Attributes:
|
PLT1.5I-M
Panduit Corp
Buy Now
|
Compare Parts:
PLT1.5I-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |