Part Details for PLT1.5I-M0 by Panduit Corp
Overview of PLT1.5I-M0 by Panduit Corp
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5I-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F220
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:142Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:35Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1.5I-M0 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 6 |
|
$97.8000 / $108.5500 | Buy Now |
DISTI #
24M6030
|
Newark | Cable Tie, Blk, Wr, 142X3.6Mm, Pk1000, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:142Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:35Mm, Minimum Loop Tensile Strength:40Lb, Cable Tierohs Compliant: Yes |Panduit PLT1.5I-M0 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 5 |
|
$34.7300 / $51.0900 | Buy Now |
DISTI #
28AC1105
|
Newark | Cable Tie, 5.6L (142Mm), Intermediate, W Rohs Compliant: Yes |Panduit PLT1.5I-M0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
298-1043-ND
|
DigiKey | CBL TIE LOCKING BLACK 40LBS 5.6" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
24000 In Stock |
|
$0.0956 / $0.1079 | Buy Now |
DISTI #
PLT1.5I-M0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1.5I-M0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0714 | Buy Now |
DISTI #
89F220
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 89F220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Box | 0 |
|
$97.8000 / $108.5500 | Buy Now |
DISTI #
644-PLT1.5I-M0
|
Mouser Electronics | Cable Ties LOCKING 5.6NYL 6/6 RoHS: Compliant | 26797 |
|
$0.0890 / $0.1100 | Buy Now |
DISTI #
70231828
|
RS | Cable Tie, 5.6 (142mm) length, weather resistant nylon 6.6, Black | Panduit PLT1.5I-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Package | 7 |
|
$94.4400 / $108.5500 | Buy Now |
DISTI #
72260068
|
RS | Cable Tie, 5.6 (142mm) length, weather resistant nylon 6.6, Black | Panduit PLT1.5I-M0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1080 | RFQ |
|
Bisco Industries | 33025 |
|
Buy Now |