Part Details for PLT1.5I-M20 by Panduit Corp
Overview of PLT1.5I-M20 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5I-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8099
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:142Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:35Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1.5I-M20 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 14 |
|
$88.7300 / $104.1500 | Buy Now |
DISTI #
298-13761-ND
|
DigiKey | CBL TIE LOCKING BLACK 40LBS 5.6" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
4000 In Stock |
|
$0.0872 / $0.0984 | Buy Now |
DISTI #
PLT1.5I-M20
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1.5I-M20) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0652 | Buy Now |
DISTI #
96F8099
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 96F8099) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 14 Partner Stock |
|
$88.7300 / $104.1500 | Buy Now |
DISTI #
644-PLT1.5I-M20
|
Mouser Electronics | Cable Ties PAN-TY CABLE TIE RoHS: Compliant | 4821 |
|
$0.0750 / $0.1200 | Buy Now |
DISTI #
70327279
|
RS | Cable Tie, 5.6 (142mm) length, nylon 6.6, Black | Panduit PLT1.5I-M20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7770 |
|
$0.0850 / $0.0980 | Buy Now |
|
Bisco Industries | 2600 |
|
Buy Now | ||
DISTI #
PANPLT1.5I-M20
|
Heilind Electronics | Cable Tie, 5.6L (142mm), Intermediate, | Americas - 0 in Stock15000 On Order |
|
$0.0731 / $0.0936 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, black, bulk package. RoHS: Compliant |
3097 In Stock |
|
$0.0833 / $0.0846 | Buy Now |
DISTI #
PLT1.5I-M20
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PLT1.5I-M20) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0652 | Buy Now |
Part Details for PLT1.5I-M20
PLT1.5I-M20 CAD Models
PLT1.5I-M20 Part Data Attributes
|
PLT1.5I-M20
Panduit Corp
Buy Now
|
Compare Parts:
PLT1.5I-M20
Panduit Corp
|
Samacsys Manufacturer | Panduit |