Part Details for PLT1.5I-MP by Panduit Corp
Overview of PLT1.5I-MP by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5I-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2747
|
Newark | Pan-Ty Cable Tie In A Box, Locking, 5.6", Intermediate, Nylon 6.6, Natural Rohs Compliant: Yes |Panduit PLT1.5I-MP Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$101.9200 / $126.2800 | Buy Now |
DISTI #
298-20118-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 5.6" Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
1000 In Stock |
|
$0.1196 / $0.1350 | Buy Now |
DISTI #
PLT1.5I-MP
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT1.5I-MP) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0894 | Buy Now |
DISTI #
644-PLT1.5I-MP
|
Mouser Electronics | Cable Ties Cable Ties in a box 5.6L (142mm) Inte RoHS: Compliant | 9 |
|
$0.1230 / $0.1800 | Buy Now |
DISTI #
70327290
|
RS | Cable Tie in a boX, 5.6 (142mm) length, nylon 6.6,Natural | Panduit PLT1.5I-MP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1230 / $0.1350 | RFQ |
DISTI #
PANPLT1.5I-MP
|
Heilind Electronics | Cable Ties in a box, 5.6L (142mm), Inte | Americas - 0 in Stock |
|
$0.0987 / $0.1035 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie in a box, intermediate cross section, 5.6" (142mm) length, nylon 6.6, natural. RoHS: Compliant |
1119 In Stock |
|
$0.1342 / $0.1818 | Buy Now |
DISTI #
51575989
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 35mm 178N RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1406 | Americas - 1000 |
|
$0.2363 | Buy Now |
DISTI #
PLT1.5I-MP
|
TTI | Cable Ties Cable Ties in a box 5.6L (142mm) Inte RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1230 / $0.1280 | Buy Now |
DISTI #
PLT1.5I-MP
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: PLT1.5I-MP) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0894 | Buy Now |