Part Details for PLT1.5M-M10 by Panduit Corp
Overview of PLT1.5M-M10 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1.5M-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2822
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:142Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:32Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT1.5M-M10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7215 |
|
$0.0870 / $0.1020 | Buy Now |
DISTI #
298-20119-ND
|
DigiKey | CBL TIE LOCKING WHITE 18LBS 5.6" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
6000 In Stock |
|
$0.0851 / $0.0961 | Buy Now |
DISTI #
PLT1.5M-M10
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White Bulk - Bag (Alt: PLT1.5M-M10) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0636 | Buy Now |
DISTI #
94C2822
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 White Bulk - Bulk (Alt: 94C2822) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 7215 Partner Stock |
|
$0.0870 / $0.1020 | Buy Now |
DISTI #
644-PLT1.5M-M10
|
Mouser Electronics | Cable Ties Cable Tie 5.6L Miniature Nyl RoHS: Compliant | 8813 |
|
$0.0870 / $0.1200 | Buy Now |
DISTI #
V99:2348_07002527
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 White 32mm 80N Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$0.0699 / $0.1035 | Buy Now |
DISTI #
70327293
|
RS | Cable Tie, 5.6 (142mm) length, nylon 6.6, White | Panduit PLT1.5M-M10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.0960 | RFQ |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
PANPLT1.5M-M10
|
Heilind Electronics | Cable Tie, 5.6L (142mm), Nyl Miniature, | Americas - 847 in Stock |
|
$0.0703 / $0.0737 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, nylon 6.6, white. RoHS: Compliant |
9000 In Stock 10000 Factory Stock |
|
$0.0871 / $0.0956 | Buy Now |