-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 100V, 6A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5949
|
Newark | Common Mode Filter, 1 Kohm, 6A Rohs Compliant: Yes |Murata PLT10HH1026R0PNL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$3.0800 / $5.1000 | Buy Now |
DISTI #
490-7735-1-ND
|
DigiKey | CMC 6A 2LN 1K OHM SMD AEC-Q200 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3188 In Stock |
|
$2.5977 / $4.9000 | Buy Now |
DISTI #
PLT10HH1026R0PNL
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 20 uH, 6 A, 12.9mm x 6.6mm x 9.4mm - Tape and Reel (Alt: PLT10HH1026R0PNL) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.5182 | Buy Now |
DISTI #
81-PLT10HH1026R0PNL
|
Mouser Electronics | Common Mode Chokes / Filters 10M OHM 100V 6A 20UH RoHS: Compliant | 2467 |
|
$2.8500 / $4.9000 | Buy Now |
|
Future Electronics | PLT Series 12.9 x 9.1 x 9.4 mm 20 uH 10 MHz 6 A SMT 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Reel | 0Reel |
|
$2.5600 / $2.7400 | Buy Now |
DISTI #
PLT10HH1026R0PNL
|
TTI | Common Mode Chokes / Filters 10M OHM 100V 6A 20UH RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 375 In Stock |
|
$2.6600 / $3.0000 | Buy Now |
DISTI #
PLT10HH1026R0PNL
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 20 uH, 6 A, 12.9mm x 6.6mm x 9.4mm - Tape and Reel (Alt: PLT10HH1026R0PNL) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.5182 | Buy Now |
DISTI #
PLT10HH1026R0PNL
|
TME | 6A, R: 8.5mΩ, SMD, 100VDC, Z: 1kΩ, 10MHz, 12.9x6.6x9.4mm, 20uH Min Qty: 1 | 944 |
|
$1.9000 / $4.5900 | Buy Now |
DISTI #
PLT10HH1026R0PNL
|
Avnet Abacus | Choke, Common Mode, 1 kOhm, 20 uH, 6 A, 12.9mm x 6.6mm x 9.4mm (Alt: PLT10HH1026R0PNL) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 12 Weeks, 0 Days | Abacus - 750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT10HH1026R0PNL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT10HH1026R0PNL
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 100V, 6A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.4 mm | |
Inductance | 20 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 12.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 6.6 mm |