Part Details for PLT1206Z1012LBTS by Vishay Intertechnologies
Overview of PLT1206Z1012LBTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLT1206Z1012LBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z1012LBTS
|
Avnet Americas | Res Thin Film 1206 10.1kOhm 0.01% 2/5W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT1206Z1012LBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7800 / $7.5975 | Buy Now |
DISTI #
PLT1206Z1012LBTS
|
Avnet Americas | Res Thin Film 1206 10.1kOhm 0.01% 2/5W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT1206Z1012LBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7800 / $7.5975 | Buy Now |
Part Details for PLT1206Z1012LBTS
PLT1206Z1012LBTS CAD Models
PLT1206Z1012LBTS Part Data Attributes:
|
PLT1206Z1012LBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1012LBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 10100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |