Part Details for PLT1206Z1503AST5 by Vishay Intertechnologies
Overview of PLT1206Z1503AST5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z1503AST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z1503AST5
|
Avnet Americas | Res Thin Film 1206 150kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z1503AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $3.4643 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6300 | Buy Now |
DISTI #
PLT1206Z1503AST5
|
Avnet Americas | Res Thin Film 1206 150kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z1503AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $3.4643 | Buy Now |
DISTI #
PLT1206Z1503AST5
|
Avnet Americas | Res Thin Film 1206 150kOhm 0.05% 2/5W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLT1206Z1503AST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $3.4643 | Buy Now |
Part Details for PLT1206Z1503AST5
PLT1206Z1503AST5 CAD Models
PLT1206Z1503AST5 Part Data Attributes
|
PLT1206Z1503AST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1503AST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z1503AST5
This table gives cross-reference parts and alternative options found for PLT1206Z1503AST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1503AST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z1503ASWI | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503ASWI |
PLT1206Z1503BSWI | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503BSWI |
PLT1206Z1503ASTP | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503ASTP |
PLT1206Z1503BBTP | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503BBTP |
PLT1206Z1503BSTI | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503BSTI |
PLT1206Z1503ABTI | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503ABTI |
PLT1206Z1503ASTI | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503ASTI |
PLT1206Z1503BBWI | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503BBWI |
PLT1206Z1503BSTP | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503BSTP |
PLT1206Z1503BSWP | Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1503AST5 vs PLT1206Z1503BSWP |