Part Details for PLT12EH-C0 by Panduit Corp
Overview of PLT12EH-C0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT12EH-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6815
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:1.019M, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:304.8Mm, Cable Tie Type:Non-Releasable, Product Range:-, Accessory Type:Cable Tie, Colour:Black Rohs Compliant: Yes |Panduit PLT12EH-C0 (Alternate Part Number: 07498354271 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$387.0700 / $454.3000 | Buy Now |
DISTI #
298-13778-ND
|
DigiKey | TIE LASH LOCK BLACK 250LBS 3.34' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1100 In Stock |
|
$3.6009 / $4.0418 | Buy Now |
DISTI #
PLT12EH-C0
|
Avnet Americas | Cable Accessories Locking Lashing Cable Tie Nylon 6/6 Black Bulk - Bag (Alt: PLT12EH-C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$2.8377 | Buy Now |
DISTI #
644-PLT12EH-C0
|
Mouser Electronics | Cable Ties Cable Tie 40.1L (1019mm) Extra-Heavy RoHS: Compliant | 84 |
|
$3.4700 / $4.0600 | Buy Now |
DISTI #
70327308
|
RS | Cable Tie, 40.1 (1019mm) length, weather resistant nylon 6.6, Black | Panduit PLT12EH-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$3.6000 / $4.0400 | Buy Now |
DISTI #
PANPLT12EH-C0
|
Heilind Electronics | Cable Tie, 40.1L (1019mm), Extra-Heavy, | Americas - 0 in Stock |
|
$3.1343 / $3.3955 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® lashing tie, extra-heavy cross section, 40.1" (1019mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
200 In Stock 10700 Factory Stock |
|
$3.6900 / $3.9800 | Buy Now |
DISTI #
PLT12EH-C0
|
Avnet Americas | Cable Accessories Locking Lashing Cable Tie Nylon 6/6 Black Bulk - Bag (Alt: PLT12EH-C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$2.8377 | Buy Now |
DISTI #
000000000000629686
|
Sager | Cable Ties Cable Tie 40.1L (1019mm) Extra-Heavy Min Qty: 100 | 0 |
|
$2.4800 / $2.8300 | Buy Now |
|
Master Electronics | Pan-Ty® lashing tie, extra-heavy cross section, 40.1" (1019mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
200 In Stock 10700 Factory Stock |
|
$3.6900 / $3.9800 | Buy Now |
Part Details for PLT12EH-C0
PLT12EH-C0 CAD Models
PLT12EH-C0 Part Data Attributes:
|
PLT12EH-C0
Panduit Corp
Buy Now
|
Compare Parts:
PLT12EH-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |