Part Details for PLT1M-C0 by Panduit Corp
Overview of PLT1M-C0 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F227
|
Newark | Pan-Ty Locking Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:Pan-Ty Plt Series, Body Material:Nylon 6.6Rohs Compliant: Yes |Panduit PLT1M-C0 (Alternate Part Number: 07498354056 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 22 |
|
$20.6100 / $22.5500 | Buy Now |
DISTI #
24M6036
|
Newark | Cable Tie, Blk, Wr, 99X2.5Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:99Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Minimum Loop Tensile Strength:18Lb, Cable Tie Rohs Compliant: Yes |Panduit PLT1M-C0 (Alternate Part Number: 07498354056 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3332 |
|
$15.4100 / $16.8600 | Buy Now |
DISTI #
298-1040-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LBS 3.9" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
41800 In Stock |
|
$0.2094 / $0.2291 | Buy Now |
DISTI #
PLT1M-C0
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Bag (Alt: PLT1M-C0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1516 | Buy Now |
DISTI #
89F227
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 89F227) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 24 Partner Stock |
|
$20.6100 / $22.5500 | Buy Now |
DISTI #
644-PLT1M-C0
|
Mouser Electronics | Cable Ties NYLON 3.9 BLACK RoHS: Compliant | 15657 |
|
$0.2050 / $0.2300 | Buy Now |
DISTI #
72260083
|
RS | Cable Tie, 3.9"L, weather resistant nylon 6.6, Black, PAN-TYPLT Series | Panduit PLT1M-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2040 / $0.2290 | Buy Now |
DISTI #
70043853
|
RS | Cable Tie, 3.9"L, weather resistant nylon 6.6, Black, PAN-TYPLT Series | Panduit PLT1M-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 112 |
|
$16.9900 | Buy Now |
|
Bisco Industries | 950 |
|
Buy Now | ||
DISTI #
PANPLT1M-C0
|
Heilind Electronics | CABLE TIE, 3.9L (99MM), WEAT MINIATURE, WEATHER RESISTANT, | Americas - 0 in Stock750 On Order |
|
$0.2025 / $0.2592 | Buy Now |
Part Details for PLT1M-C0
PLT1M-C0 CAD Models
PLT1M-C0 Part Data Attributes:
|
PLT1M-C0
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |