Part Details for PLT1M-L8-10 by Panduit Corp
Overview of PLT1M-L8-10 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1M-L8-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2454
|
Newark | Cable Tie, 4.0"l (102Mm), Miniature, Nyl Rohs Compliant: Yes |Panduit PLT1M-L8-10 (Alternate Part Number: 07498353989 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2030 | Buy Now |
DISTI #
298-13823-ND
|
DigiKey | CBL TIE LOCK SLATE/WHITE 18LB 4" Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
400 In Stock |
|
$0.1715 / $0.2568 | Buy Now |
DISTI #
PLT1M-L8-10
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6.6 Slate - Bag (Alt: PLT1M-L8-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bag | 0 |
|
$0.1190 | Buy Now |
DISTI #
644-PLT1M-L8-10
|
Mouser Electronics | Cable Ties Cable Tie 4.0L (102mm) Mini Nyl RoHS: Compliant | 840 |
|
$0.1460 / $0.2200 | Buy Now |
DISTI #
V99:2348_07002604
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Slate/White Strip 21mm 80N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 50 |
|
$0.0183 / $0.0375 | Buy Now |
DISTI #
70327354
|
RS | Slate/White Nylon Non-Releasable Cable Tie, 102mm x 2.5 mm, PLT | Panduit PLT1M-L8-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 / $0.1430 | RFQ |
DISTI #
PANPLT1M-L8-10
|
Heilind Electronics | Cable Tie, 4.0L (102mm), Nyl Miniature, | Americas - 0 in Stock |
|
$0.1335 / $0.1709 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, slate/white stripe. RoHS: Compliant |
3835 In Stock |
|
$0.1714 / $0.2815 | Buy Now |
DISTI #
79000773
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Slate/White Strip 21mm 80N RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2346 | Americas - 3800 |
|
$0.3660 | Buy Now |
DISTI #
PLT1M-L8-10
|
TTI | Cable Ties Cable Tie 4.0L (102mm) Mini Nyl RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1220 | Buy Now |
Part Details for PLT1M-L8-10
PLT1M-L8-10 CAD Models
PLT1M-L8-10 Part Data Attributes:
|
PLT1M-L8-10
Panduit Corp
Buy Now
|
Compare Parts:
PLT1M-L8-10
Panduit Corp
|
Samacsys Manufacturer | Panduit |