Part Details for PLT4H-TL76 by Panduit Corp
Overview of PLT4H-TL76 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4H-TL76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8025
|
Newark | Cable Tie, 371Mm, Etfe, 120Lb, Aqua, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Colour:Aqua, Cable Tie Length:371Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:102Mm, Minimum Loop Tensile Strength:120Lb, Rohs Compliant: Yes |Panduit PLT4H-TL76 (Alternate Part Number: 07498353945 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 1 |
|
$557.0700 / $684.1900 | Buy Now |
DISTI #
98B3416
|
Newark | Pan-Ty Cable Tie, Cable Tie Material:Etfe (Ethylene Tetrafluoroethylene), Cable Tie Length:371Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Pan-Ty Cable Tie Rohs Compliant: Yes |Panduit PLT4H-TL76 (Alternate Part Number: 07498353945 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: Pack | 0 |
|
$1,127.9900 / $1,323.9000 | Buy Now |
DISTI #
298-13963-ND
|
DigiKey | CBL TIE LOCK BL/AQU 120LB 1.217' Min Qty: 250 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$4.1974 / $4.7114 | Buy Now |
DISTI #
PLT4H-TL76
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6/6 Aqua - Bag (Alt: PLT4H-TL76) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$3.3077 | Buy Now |
DISTI #
644-PLT4H-TL76
|
Mouser Electronics | Cable Ties Cable Tie 14.6L (371mm) Light-Heavy RoHS: Compliant | 501 |
|
$4.0700 / $4.4300 | Buy Now |
DISTI #
70327531
|
RS | Cable Tie, 14.6 (371mm) length, TEFZEL, Aqua., PAN-TYPLT Series | Panduit PLT4H-TL76 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3800 / $4.7100 | RFQ |
DISTI #
PANPLT4H-TL76
|
Heilind Electronics | Cable Tie, 14.6L (371mm), Light-Heavy, | Americas - 162 in Stock |
|
$3.6535 / $3.7695 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking cable tie, light-heavy cross section, 14.6" (371mm) length, TEFZEL, aqua. RoHS: Compliant | 0 |
|
$3.3100 / $3.8600 | Buy Now |
DISTI #
PLT4H-TL76
|
TME | Cable tie, L: 371mm, W: 7.6mm, TEFZEL, 534N, light-blue, Ømax: 102mm Min Qty: 250 | 0 |
|
$2.8800 / $3.5500 | RFQ |
DISTI #
PANPLT4H-TL76
|
Interstate Connecting Components | Cable Tie, 14.6L (371mm), Light-Heavy, | 54 |
|
$3.6535 / $3.7695 | Buy Now |