Part Details for PLT4S-M1 by Panduit Corp
Overview of PLT4S-M1 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4S-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4262
|
Newark | Cable Tie, 14.5L (368Mm), Standard, Nylo Rohs Compliant: Yes |Panduit PLT4S-M1 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$298.8000 / $362.5500 | Buy Now |
DISTI #
298-20147-ND
|
DigiKey | CBL TIE LOCKING BRN 50LBS 1.208' Min Qty: 1000 Lead time: 21 Weeks Container: Bulk |
3000 In Stock |
|
$0.3521 / $0.4000 | Buy Now |
DISTI #
PLT4S-M1
|
Avnet Americas | Cable Accessories Locking Cable Tie Nylon 6/6 Brown Bulk - Bag (Alt: PLT4S-M1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2775 | Buy Now |
DISTI #
644-PLT4S-M1
|
Mouser Electronics | Cable Ties Cable Tie 14.5L (368mm) STD Nyl RoHS: Compliant | 0 |
|
$0.3280 / $0.5200 | Order Now |
DISTI #
70327550
|
RS | Cable Tie, 14.5 (368mm) length, nylon 6.6,Brown | Panduit PLT4S-M1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3680 / $0.4000 | RFQ |
DISTI #
PANPLT4S-M1
|
Heilind Electronics | Cable Tie, 14.5L (368mm), Standard, Nyl | Americas - 0 in Stock |
|
$0.3065 / $0.3320 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6/6 Brown 102mm 222N Bulk RoHS: Compliant | 4000 Factory Stock |
|
$0.2770 / $0.3240 | Buy Now |
DISTI #
000000000000629975
|
Sager | Cable Ties Cable Tie 14.5L (368mm) STD Nyl Min Qty: 1000 | 0 |
|
$0.2429 / $0.2767 | Buy Now |
|
Master Electronics | Cable Ties Standard Locking Nylon 6/6 Brown 102mm 222N Bulk RoHS: Compliant | 4000 Factory Stock |
|
$0.2770 / $0.3240 | Buy Now |