Part Details for PLT4S-M100 by Panduit Corp
Overview of PLT4S-M100 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT4S-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1793
|
Newark | Cable Ties, 368Mm L, Pp, Black, 50Lbs, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:368Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PLT4S-M100 (Alternate Part Number: 07498354838 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5730 | Buy Now |
DISTI #
298-13977-ND
|
DigiKey | CBL TIE LOCKING BLK 30LBS 1.208' Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4934 / $0.5606 | Buy Now |
DISTI #
PLT4S-M100
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polypropylene Black Bulk - Bag (Alt: PLT4S-M100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3888 | Buy Now |
DISTI #
27C1793
|
Avnet Americas | Cable Accessories Weather Resistant Cable Tie Polypropylene Black Bulk - Bulk (Alt: 27C1793) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 500 Partner Stock |
|
$0.5730 | Buy Now |
DISTI #
644-PLT4S-M100
|
Mouser Electronics | Cable Ties Cable Tie 14.5L (368mm) Std Wea RoHS: Compliant | 9 |
|
$0.5060 / $0.5800 | Buy Now |
DISTI #
70327552
|
RS | Cable Tie, 14.5, weather resistant polypropylene, Black, PAN-TY PLT Series | Panduit PLT4S-M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$0.4950 / $0.5720 | Buy Now |
DISTI #
PANPLT4S-M100
|
Heilind Electronics | Cable Tie, 14.5L (368mm), Standard, Wea | Americas - 0 in Stock |
|
$0.4295 / $0.4503 | Buy Now |
|
Onlinecomponents.com | Cable Ties Nylon 6.6 Black 102mm 133N Bulk RoHS: Compliant |
2000 On Order |
|
$0.5120 / $0.5490 | Buy Now |
DISTI #
000000000000629977
|
Sager | Cable Ties Cable Tie 14.5L (368mm) Std Wea Min Qty: 1000 | 0 |
|
$0.3405 / $0.3877 | Buy Now |
|
Master Electronics | Cable Ties Nylon 6.6 Black 102mm 133N Bulk RoHS: Compliant |
2000 On Order |
|
$0.5120 / $0.5490 | Buy Now |
Part Details for PLT4S-M100
PLT4S-M100 CAD Models
PLT4S-M100 Part Data Attributes
|
PLT4S-M100
Panduit Corp
Buy Now
|
Compare Parts:
PLT4S-M100
Panduit Corp
|
Samacsys Manufacturer | Panduit |