Part Details for PLTU1206U1003LST5 by Vishay Intertechnologies
Overview of PLTU1206U1003LST5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTU1206U1003LST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PLTU1206U1003LST5
|
Mouser Electronics | Thin Film Resistors - SMD 100Kohms .40w .01% RoHS: Compliant | 0 |
|
$5.4600 / $10.4900 | Order Now |
DISTI #
PLTU1206U1003LST5
|
Avnet Asia | VISPLTU1206U1003LST5 PLTU1206 2PPM 100K (Alt: PLTU1206U1003LST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PLTU1206U1003LST5
PLTU1206U1003LST5 CAD Models
PLTU1206U1003LST5 Part Data Attributes:
|
PLTU1206U1003LST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTU1206U1003LST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |